ADG1439BRUZ

Analog Devices
584-ADG1439BRUZ
ADG1439BRUZ

Mfr.:

Description:
Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
150
Expected 4/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,93 € 9,93 €
7,72 € 77,20 €
7,37 € 184,25 €
6,40 € 480,00 €
6,11 € 1.833,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1439
Multiplexers
SMD/SMT
TSSOP-20
4 Channel
2 x 4:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
11.5 Ohms
- 40 C
+ 125 C
Tube
Bandwidth: 130 MHz
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: PH
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 30 nW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 75
Subcategory: Switch ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.