ADG1433YRUZ

Analog Devices
584-ADG1433YRUZ
ADG1433YRUZ

Mfr.:

Description:
Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252
Can Dispatch Immediately
On Order:
96
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,64 € 56,40 €
4,80 € 120,00 €
4,79 € 459,84 €
4,64 € 1.336,32 €
4,41 € 2.540,16 €
4,33 € 4.572,48 €
4,21 € 10.912,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Analog Devices ADG1433YRUZ-REEL7
Analog Devices
Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
3 Channel
3 x SPDT
4.7 Ohms
5 V
16.5 V
+/- 5 V
+/- 16.5 V
170 ns
75 ns
- 40 C
+ 125 C
ADG1433
Tube
Brand: Analog Devices
Pd - Power Dissipation: 6.6 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 475 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 115 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.