ADG1408YRUZ

Analog Devices
584-ADG1408YRUZ
ADG1408YRUZ

Mfr.:

Description:
Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.735

Stock:
1.735 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,05 € 10,05 €
7,82 € 78,20 €
7,46 € 186,50 €
6,48 € 622,08 €
6,18 € 1.779,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,21 €
Min:
1

Similar Product

Analog Devices ADG1408YRUZ-REEL7
Analog Devices
Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1408
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
4.7 Ohms
120 ns
120 ns
- 40 C
+ 125 C
Tube
Bandwidth: 60 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 4.9 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG140x Analog Multiplexer Switch ICs

Analog Devices Inc. ADG140x Analog Multiplexer Switch ICs are monolithic iCMOS® analog multiplexers enabling the development of a wide range of high-performance analog ICs capable of 33V operation. The industrial CMOS (iCMOS) modular manufacturing process combines high-voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. iCMOS components tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size, unlike analog ICs using conventional CMOS processes.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.