ADG1312YRUZ

Analog Devices
584-ADG1312YRUZ
ADG1312YRUZ

Mfr.:

Description:
Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,54 € 25,40 €
2,32 € 58,00 €
2,07 € 198,72 €
1,97 € 567,36 €
1,92 € 1.105,92 €
1,81 € 1.911,36 €
1,76 € 4.561,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,27 €
Min:
1

Similar Product

Analog Devices ADG1312YRUZ-REEL7
Analog Devices
Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
200 Ohms
5 V
16.5 V
+/- 5 V
+/- 16.5 V
125 ns
50 ns
- 40 C
+ 105 C
ADG1312
Tube
Brand: Analog Devices
Pd - Power Dissipation: 4.8 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 380 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 25 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.