ADG1207YCPZ-REEL7

Analog Devices
584-ADG1207YCPZ-R7
ADG1207YCPZ-REEL7

Mfr.:

Description:
Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,86 € 11,86 €
9,35 € 93,50 €
8,71 € 217,75 €
8,02 € 802,00 €
8,01 € 2.002,50 €
7,53 € 3.765,00 €
7,24 € 7.240,00 €
Full Reel (Order in multiples of 1500)
6,97 € 10.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1207
Multiplexers
SMD/SMT
LFCSP-32
8 Channel
2 x 8:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
200 Ohms
95 ns
100 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 490 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Off Isolation - Typ: - 85 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 6.3 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.