ADF7030-1BSTZN

584-ADF7030-1BSTZN
ADF7030-1BSTZN

Mfr.:

Description:
RF Transceiver Sub GHz ISM band TransceiVER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,31 € 43,10 €
3,98 € 99,50 €
3,86 € 386,00 €
3,27 € 817,50 €
3,26 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
Sub-GHz
169.4 MHz to 169.9 MHz, 426 MHz to 470 MHz, 863 MHz to 960 MHz
360 kb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK
2.2 V
3.6 V
25.4 mA
65 mA
17 dBm
- 40 C
+ 85 C
GPIO, SPI
LQFP-48
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 119.4 dBm
Series: ADF7030-1
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RadioVerse
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF7030-1 Low-Power RF Transceivers

Analog Devices ADF7030-1 Low-Power RF Transceivers deliver highly robust RF performance at very low power in a sub-GHz range. The fully integrated ADF7030-1 radio transceivers include a low intermediate frequency (IF) receiver that is highly configurable and supports a 2.6-738kHZ range of receiver channel bandwidths. This wide range of receiver channel bandwidths enables ADF7030-1 transceivers to support ultra-narrow, narrow, and wideband channel spacing.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.