ADF7020-1BCPZ

Analog Devices
584-ADF7020-1BCPZ
ADF7020-1BCPZ

Mfr.:

Description:
RF Transceiver 35-650 MHz ASK/FSK Transceive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
5,71 € 57,10 €
5,40 € 135,00 €
4,99 € 499,00 €
4,71 € 1.224,60 €
4,41 € 2.293,20 €
4,34 € 4.513,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,58 €
Min:
1

Similar Product

Analog Devices ADF7020-1BCPZ-RL7
Analog Devices
RF Transceiver 135-650 MHz ASK/FSK Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
ASK, FSK
80 MHz to 650 MHz
200 kb/s
ASK, FSK
2.3 V
3.6 V
17.6 mA
13 mA
13 dBm
- 40 C
+ 85 C
3-Wire, Serial
LFCSP-48
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 119 dBm
Series: ADF7020-1
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 794 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.