ADF4372BCCZ

Analog Devices
584-ADF4372BCCZ
ADF4372BCCZ

Mfr.:

Description:
Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410
Can Dispatch Immediately
On Order:
642
Expected 11/18/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,68 € 138,68 €
121,25 € 1.212,50 €
115,71 € 2.892,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
146,54 €
Min:
1

Similar Product

Analog Devices ADF4372BCCZ-RL7
Analog Devices
Phase Locked Loops - PLL 62MHz-16GHz wideband PLLVCO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband RF Synthesizer
1 Circuit
600 MHz
10 MHz
62.5 MHz to 16 GHz
5.25 V
3.15 V
Si
- 40 C
+ 105 C
SMD/SMT
LGA-48
Tray
Brand: Analog Devices
Development Kit: EV-ADF4372SD2Z
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4372
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 95,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF4371/ADF4372 Microwave Wideband Synthesizer

Analog Devices ADF4371/ADF4372 Microwave Wideband Synthesizer allows implementation of fractional-N or Integer N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. The wideband microwave voltage controlled oscillator (VCO) design allows frequencies from 62.5MHz to 32GHz (ADF4371) or 62.5MHz to 16GHz (ADF4372) to be generated.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More