ADF4371BCCZ

Analog Devices
584-ADF4371BCCZ
ADF4371BCCZ

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 62MHz-32GHz ultra wideband PLLVCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,89 € 358,89 €
311,69 € 3.116,90 €
308,81 € 7.720,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
32 GHz
LGA-48
600 MHz
3.15 V
5.25 V
- 40 C
+ 105 C
ADF4371
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: EV-ADF4371SD2Z
Moisture Sensitive: Yes
Operating Supply Current: 80 mA, 135 mA
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Microwave Wideband Synthesizer
Unit Weight: 95,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF4371/ADF4372 Microwave Wideband Synthesizer

Analog Devices ADF4371/ADF4372 Microwave Wideband Synthesizer allows implementation of fractional-N or Integer N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. The wideband microwave voltage controlled oscillator (VCO) design allows frequencies from 62.5MHz to 32GHz (ADF4371) or 62.5MHz to 16GHz (ADF4372) to be generated.