ADF4368BCCZ-RL7

Analog Devices
584-ADF4368BCCZ-RL7
ADF4368BCCZ-RL7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Wideband Frac Synthesizer with MCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
130,55 € 65.275,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
166,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
12.8 GHz
LVDS
LGA-48
4 GHz
3.15 V
3.45 V
- 40 C
+ 105 C
ADF4368
SMD/SMT
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Current: 98 mA
Pd - Power Dissipation: 2.3 W
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Type: Microwave Wideband Synthesizer
Part # Aliases: ADF4368BCCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADF4368 Microwave Wideband Synthesizer

Analog Devices ADF4368 Microwave Wideband Synthesizer is a high-performance, ultra-low jitter, integer-N, and fractional-N Phase-Locked Loop (PLL) with integrated VCO. This microwave synthesizer generates an 800MHz to 12.8GHz output frequency range without an internal doubler and eliminates the need for sub-harmonic filters. The microwave synthesizer operates at a voltage of 3.3V and 5V, -40°C to 125°C junction temperature range, and is available in a 48-lead, 7mm x 7mm LGA package. This ADF4368 wideband synthesizer features 9dBm output power at 12.8GHz in a single-ended configuration with a 16-step power adjustment. Typical applications include wireless infrastructure (MC-GSM, 5G), test and measurement, aerospace, and defense.