ADF4151BCPZ

Analog Devices
584-ADF4151BCPZ
ADF4151BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL 4.4GHz frac-N/int-N PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
6,14 € 61,40 €
5,70 € 142,50 €
5,13 € 513,00 €
4,88 € 1.220,00 €
4,75 € 2.375,00 €
4,64 € 4.640,00 €
4,52 € 11.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
3.5 GHz
500 MHz
750 MHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Development Kit: EVAL-ADF4151EB1Z
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4151
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More