ADES1831CCSZ

Analog Devices
584-ADES1831CCSZ
ADES1831CCSZ

Mfr.:

Description:
Battery Management 16 Channel Multicell Battery Monitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,67 € 14,67 €
11,64 € 116,40 €
10,88 € 272,00 €
10,25 € 1.025,00 €
9,85 € 2.462,50 €
9,41 € 4.705,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Monitors
5.7 V
1 mA
10 V to 80 V
LFCSP-30
SMD/SMT
ADES1831
Tray
Brand: Analog Devices
Development Kit: EV-ADES1830CCSZ
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Product Type: Battery Management
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ADES1830/ADES1831 16-Channel Battery Monitors

Analog Devices ADES1830/ADES1831 16-Channel Battery Monitors measure up to 16 series-connected battery cells and offer a lifetime total measurement error (TME) of <2mV for the ADES1830 and <5mV for the ADES1831 over the full temperature range. The measurement input range of -2V to +5.5V makes these multicell devices suitable for most battery chemistries and allows the measurement of voltages across bus bars. Two individual analog-to-digital converters (ADCs) measure all cells simultaneously and redundantly. The continuously operating ADCs, with a 4.096MHz sampling rate, enable reduced external analog filtering and aliasing-free measurement results. Subsequent programmable infinite impulse response (IIR) filters can provide higher noise reduction.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.