ADE9078ACPZ

Analog Devices
584-ADE9078ACPZ
ADE9078ACPZ

Mfr.:

Description:
Analog Front End - AFE Polyphase Energy Metering AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.320

Stock:
2.320 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,12 € 17,12 €
13,73 € 137,30 €
12,40 € 310,00 €
11,81 € 1.181,00 €
11,36 € 2.840,00 €
11,13 € 5.565,00 €
11,12 € 11.120,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,13 €
Min:
1

Similar Product

Analog Devices ADE9078ACPZ-RL
Analog Devices
Analog Front End - AFE Polyphase Energy Metering AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
ADE9078
Energy Metering
24 bit
4 kS/s, 16 kS/s
7 Channel
SPI
3.63 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tray
Analogue Supply Voltage: 600 mV
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-ADE9078
Gain Error: +/- 0.3 %
Input Voltage: +/- 1 V, 0.707 Vrms
Moisture Sensitive: Yes
Number of Converters: 7 Converter
Product Type: Analog Front End - AFE
Reference Type: Internal, External
Reference Voltage: 1.25 V
SNR - Signal to Noise Ratio: 101 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE9078 High-Performance AFEs

Analog Devices Inc. ADE9078 High-Performance AFEs are designed as highly accurate, fully integrated energy metering devices. The AFEs interface with current transformer (CT) and Rogowski coil sensors. Designers can use the ADE9078 AFEs to develop a 3-phase metrology platform that achieves high performance for Class 1 up to Class 0.2 meters. With the ADE9078 AFEs from Analog Devices, designers can enable one platform to cover a wide range of meters using high-end metrology features and superior analog performance.

ADE9x Energy Meter Integrated Circuits

Analog Devices ADE9x Energy Metering ICs are specifically designed to meet the requirements of next-generation smart meter architectures. The ADE9x Energy Metering ICs measure active energy (kWh), apparent energy (kVA), reactive energy (kVAR), rms, and power quality with the highest accuracy in single phase and polyphase revenue meters, industrial instruments, and energy monitoring applications. ADI’s ADE9x energy measurement ICs combine analog-to-digital converters with fixed-function digital signal processors to perform critical measurements while providing unparalleled functionality and ease-of-use.