ADE7978ACPZ

Analog Devices
584-ADE7978ACPZ
ADE7978ACPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3-PH Metrology IC for ADE7932/3 w/shunts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,96 € 39,60 €
3,65 € 91,25 €
3,30 € 330,00 €
3,10 € 775,00 €
3,04 € 1.520,00 €
2,98 € 2.980,00 €
2,95 € 7.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Analog Devices ADE7978ACPZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised M-PH Metrology IC for ADE7932/3 w/shunts

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7978
SMD/SMT
LFCSP-28
Energy Metering ICs
Polyphase
1 bit
3 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 67 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99