ADE7932ARIZ-RL

Analog Devices
584-ADE7932ARIZ-RL
ADE7932ARIZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-Channel,Isolated,Sigma Delta ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,08 € 14,08 €
11,15 € 111,50 €
10,34 € 258,50 €
9,66 € 966,00 €
9,09 € 4.545,00 €
Full Reel (Order in multiples of 1000)
8,82 € 8.820,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,08 €
Min:
1

Similar Product

Analog Devices ADE7932ARIZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 2-Channel,Isolated,Sigma Delta ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7932
SMD/SMT
SOIC-20
Energy Metering ICs
Polyphase
1 bit
3 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: Serial, I2C, SPI
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.78 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 67 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE7932/ADE7933 Isolated, Sigma Delta ADCs

Analog Devices Inc. ADE7932/ADE7933 Isolated Sigma-Delta Analog-to-Digital Converters (Σ-Δ ADCs) for polyphase energy metering applications that use shunt current sensors. ADE7932 features two 24-bit ADCs, while the ADE7933 features three 24-bit ADCs. One channel is dedicated to measuring the voltage across the shunt when a shunt is used for current sensing. This channel has a signal-to-noise ratio (SNR) of 67dB over a 3.3kHz signal bandwidth. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. These channels provide an SNR of 75dB over a 3.3kHz signal bandwidth. One voltage channel can be used to measure the temperature of the die via an internal sensor.