ADE7913ARIZ

Analog Devices
584-ADE7913ARIZ
ADE7913ARIZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3-Channel,Isolated,Sigma Delta ADC w/SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 16,03 €
12,95 € 129,50 €
12,42 € 310,50 €
10,94 € 1.017,42 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7913
SMD/SMT
SOIC-20
Energy Metering ICs
Polyphase
24 bit
3 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 2.78 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 74 dB
Factory Pack Quantity: 31
Subcategory: Data Converter ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE7912/ADE7913 Isolated, Sigma Delta ADCs

Analog Devices Inc. ADE7912/ADE7913 Isolated, Sigma Delta ADCs are designed for a variety of applications, such as shunt-based polyphase meters, power-quality monitoring, solar inverters, process monitoring, and protective devices. These devices incorporate proprietary iCoupler® and isoPower® technologies to implement isolated signal transfer and DC-to-DC power conversion across a 5kV-rated insulation barrier. This integration enables the use of shunt resistor sensing elements instead of current transformers (CTs), thereby providing immunity to magnetic field interference and tampering.

Analog Devices Isolation - All