ADE7903ARWZ

Analog Devices
584-ADE7903ARWZ
ADE7903ARWZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3-Channel, Sigma Delta ADC w SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
5,38 € 53,80 €
4,84 € 121,00 €
4,52 € 501,72 €
4,18 € 1.082,62 €
4,13 € 2.139,34 €
4,03 € 4.175,08 €
3,94 € 9.913,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,03 €
Min:
1

Similar Product

Analog Devices ADE7903ARWZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 3-Channel, Sigma Delta ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7903
SMD/SMT
SOIC-20
Energy Metering ICs
Polyphase
24 bit
3 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADE7903EBZ, EVAL-SDP-CB1Z
Interface Type: Serial, 4-Wire, SPI
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.2 V
Sampling Rate: 1.024 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 72 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.