ADE7868AACPZ

Analog Devices
584-ADE7868AACPZ
ADE7868AACPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1olyphase Multifunction Energy Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,08 € 13,08 €
10,32 € 103,20 €
8,46 € 211,50 €
8,37 € 2.092,50 €
8,18 € 4.090,00 €
8,15 € 8.150,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,25 €
Min:
1

Similar Product

Analog Devices ADE7868AACPZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised Polyphase Multifunction Energy Meter IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7868A
SMD/SMT
LFCSP-40
Energy Metering ICs
Polyphase
24 bit
6 Channel
2.8 V
3.7 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-ADE7878AEBZ
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADCs: 7 ADC
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 8 kS/s
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE78x Polyphase Multifunction Energy Metering ICs

Analog Devices Inc. ADE78x Polyphase Multifunction Energy Metering ICs are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs. ADE78x ICs incorporate second-order Σ-Δ analog-to-digital converters (ADCs), a digital integrator, reference circuitry, and all signal processing required to perform total (fundamental and harmonic) active, reactive (ADE7858A, ADE7868A, and ADE7878A), and apparent energy measurement and rms calculations in various 3-phase configurations, such as wye or delta services, with both three and four wires.