ADE7759ARSZRL

Analog Devices
584-ADE7759ARSZR
ADE7759ARSZRL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Energy Metering ICw/SPI Bus& di/dt input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
3,52 € 5.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,29 €
Min:
1

Similar Product

Analog Devices ADE7759ARSZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised Energy Metering ICw/SPI Bus& di/dt input

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7759
SMD/SMT
SSOP-20
Energy Metering ICs
1 Phase
1 bit
3 Channel
5 V
5 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADE7759EBZ
Interface Type: SPI
Power Consumption: 25 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99