ADE7758ARWZ

Analog Devices
584-ADE7758ARWZ
ADE7758ARWZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3 Phase Energy Mtr IC w/per phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,13 € 19,13 €
15,66 € 156,60 €
14,95 € 373,75 €
13,90 € 1.292,70 €
13,54 € 3.777,66 €
12,92 € 6.808,84 €
5.022 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7758
SMD/SMT
SOIC-24
Energy Metering ICs
Polyphase
24 bit
6 Channel
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADE7758ZEB
Gain Error: 6 %
Interface Type: Serial
Maximum Clock Frequency: 15 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of ADCs: 6 ADC
Number of Converters: 6 Converter
Power Consumption: 70 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Reference Voltage: 2.6 V
Sampling Rate: 26 kS/s
Settling Time: 1.68 s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 62 dB
Factory Pack Quantity: 31
Subcategory: Data Converter ICs
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.