ADE7754ARZRL

Analog Devices
584-ADE7754ARZR
ADE7754ARZRL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3 Phase Energy Meter IC w/Watt & VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,86 € 17,86 €
14,44 € 144,40 €
13,84 € 346,00 €
12,19 € 1.219,00 €
11,59 € 2.897,50 €
11,11 € 5.555,00 €
Full Reel (Order in multiples of 1000)
10,00 € 10.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,82 €
Min:
1

Similar Product

Analog Devices ADE7754ARZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised Phase Energy Meter IC w/Watt & VA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7754
SMD/SMT
SOIC-24
Energy Metering ICs
Polyphase
6 Channel
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADE7754EBZ
Interface Type: SPI
Moisture Sensitive: Yes
Power Consumption: 70 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99