ADDI7004BBBCZRL

584-ADDI7004BBBCZR
ADDI7004BBBCZRL

Mfr.:

Description:
Analog Front End - AFE 76LD CSP_BGA REV B

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADDI7004
CCD/CIS Signal Processor
14 bit
72 MS/s
4 Channel
Serial, 3-Wire
3.6 V
1.6 V
- 40 C
+ 85 C
SMD/SMT
BGA-76
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Type: Differential
Input Voltage: 1.8 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.