ADCMP582BCPZ-WP

Analog Devices
584-ADCMP582BCPZ-WP
ADCMP582BCPZ-WP

Mfr.:

Description:
Analog Comparators Dual Supply, PECL on XFCB3.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,79 € 23,79 €
20,11 € 201,10 €
19,20 € 960,00 €
17,17 € 1.717,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,79 €
Min:
1

Similar Product

Analog Devices ADCMP582BCPZ-R2
Analog Devices
Analog Comparators Dual Supply, PECL on XFCB3.0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-16
1 Channel
CML, ECL, NECL, PECL
35 ps
General Purpose with Latch
- 5.5 V
5.5 V
8 mA
40 mA
10 mV
30 uA
- 40 C
+ 85 C
ADCMP582
Waffle
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 60 dB
Development Kit: EVAL-ADCMP582BCPZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 350 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 180 ps
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 3,357 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.