ADCMP580BCPZ-WP

Analog Devices
584-ADCMP580BCPZ-WP
ADCMP580BCPZ-WP

Mfr.:

Description:
Analog Comparators Dual Supply, CML on XFCB3.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,41 € 24,41 €
19,99 € 199,90 €
17,78 € 889,00 €
17,19 € 1.719,00 €
16,57 € 4.142,50 €
16,20 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,41 €
Min:
1

Similar Product

Analog Devices ADCMP580BCPZ-RL7
Analog Devices
Analog Comparators Dual Supply, CML on XFCB3.0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-16
1 Channel
CML, ECL, NECL, PECL
35 ps
General Purpose with Latch
- 5.5 V
5.5 V
8 mA
25 mA
10 mV
30 uA
- 40 C
+ 85 C
ADCMP580
Waffle
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 60 dB
Development Kit: EVAL-ADCMP580BCPZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 260 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 180 ps
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.