ADCMP563BCPZ-RL7

Analog Devices
584-ADCMP563BCPZ-R7
ADCMP563BCPZ-RL7

Mfr.:

Description:
Analog Comparators Dual High Speed ECL Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
5,88 € 8.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-16
2 Channel
ECL
500 ps
General Purpose
- 5.2 V
5 V
23 mA
3 mV
3 uA
- 40 C
+ 85 C
ADCMP563
Reel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-ADCMP563BRQZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 120 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 750 ps
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99