ADCMP371AKSZ-REEL7

Analog Devices
584-ADCMP371AKSZR7
ADCMP371AKSZ-REEL7

Mfr.:

Description:
Analog Comparators PP Overvoltage Protected Comparator IC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.817

Stock:
46.817
Can Dispatch Immediately
On Order:
33.000
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,799 € 7,99 €
0,723 € 18,08 €
0,64 € 64,00 €
0,60 € 150,00 €
0,576 € 288,00 €
0,552 € 552,00 €
Full Reel (Order in multiples of 3000)
0,531 € 1.593,00 €
0,519 € 3.114,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
5 us
General Purpose
2.25 V
5.5 V
4 uA
500 uA
6 mV
50 nA
- 40 C
+ 85 C
ADCMP371
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Ios - Input Offset Current: 150 nA
Pd - Power Dissipation: 39 uW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 5 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 5.5 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.