ADCLK954BCPZ-REEL7

Analog Devices
584-ADCLK954BCPZR7
ADCLK954BCPZ-REEL7

Mfr.:

Description:
Clock Buffer 2:12 ECL Clock Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,48 € 17,48 €
13,94 € 139,40 €
13,05 € 326,25 €
12,11 € 1.211,00 €
11,20 € 5.600,00 €
Full Reel (Order in multiples of 750)
11,19 € 8.392,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
19,08 €
Min:
1

Similar Product

Analog Devices ADCLK954BCPZ
Analog Devices
Clock Buffer 2:12 ECL Clock Fanout Buffer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
12 Output
4.8 GHz
245 ps
LFCSP-40
2.97 V
3.63 V
ADCLK954
- 40 C
+ 85 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Development Kit: ADCLK954/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Type: Dual Clock Buffer
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99