ADCLK914/PCBZ

Analog Devices
584-ADCLK914PCBZ
ADCLK914/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,48 € 246,48 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Buffer
ADCLK914
7.5 GHz
Bulk
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: ADCLK914
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 142,428 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.