ADCLK846BCPZ

Analog Devices
584-ADCLK846BCPZ
ADCLK846BCPZ

Mfr.:

Description:
Clock Buffer 1.8V 6LVDS/12 CMOS Clock Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,22 € 11,22 €
8,82 € 88,20 €
7,61 € 190,25 €
7,36 € 736,00 €
7,24 € 1.810,00 €
7,05 € 3.525,00 €
6,91 € 6.910,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,22 €
Min:
1

Similar Product

Analog Devices ADCLK846BCPZ-REEL7
Analog Devices
Clock Buffer 1.8V 6LVDS/12 CMOS Clock Fanout Buffer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
6 Output
1.2 GHz
4.2 ns
LFCSP-24
1.2 GHz
1.71 V
1.89 V
ADCLK846
- 40 C
+ 85 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADCLK846/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99