ADBF608WCBCZ502

584-ADBF608WCBCZ502
ADBF608WCBCZ502

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Blackfin Dual Core 500MHz w/VGA PVP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
Blackfin
2 Core
500 MHz
BGA-349
2 x 80 kB
2 x 64 kB
1.25 V
ADSP-BF608
SMD/SMT
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Analog Devices
Data Bus Width: 16 bit
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, SPI, TWI, UART
MMACS: 2000 MMACS
Moisture Sensitive: Yes
Number of I/Os: 112 I/O
Number of Timers/Counters: 8 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2, LPDDR
Factory Pack Quantity: 84
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.19 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.