ADAU1978WBCPZ-RL

Analog Devices
584-ADAU1978WBCPZ-RL
ADAU1978WBCPZ-RL

Mfr.:

Description:
Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.775

Stock:
9.775 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,35 € 7,35 €
5,70 € 57,00 €
5,22 € 130,50 €
4,83 € 483,00 €
4,63 € 1.157,50 €
4,49 € 2.245,00 €
4,37 € 4.370,00 €
Full Reel (Order in multiples of 2500)
4,14 € 10.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,60 €
Min:
1

Similar Product

Analog Devices ADAU1978WBCPZ
Analog Devices
Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
192 kHz
24 bit
LFCSP-40
4 Input
1.8 V, 3.3 V
1.8 V, 3.3 V
ADAU1978
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Pd - Power Dissipation: 46.2 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 2500
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Type: Quad Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.