ADAU1787BCBZRL

Analog Devices
584-ADAU1787BCBZRL
ADAU1787BCBZRL

Mfr.:

Description:
Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.123

Stock:
2.123 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,15 € 23,15 €
19,57 € 195,70 €
18,69 € 467,25 €
16,71 € 1.671,00 €
Full Reel (Order in multiples of 5000)
16,71 € 83.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
4 Channel
192 kHz
24 bit
I2C, SPI
WLCSP-42
768 kS/s
850 mV
1.98 V
ADAU1787
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Analog Devices
Development Kit: EVAL-ADAU1787Z
Number of Converters: 6 Converter
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Type: Low Power Codec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAU1787 Low Power Codec with Audio DSPs

Analog Devices Inc. ADAU1787 Low Power Codec with Audio DSPs offer four inputs and two outputs that incorporate two digital signal processors (DSPs). The analog input path to the DSP core to the analog output is optimized for low latency and is suitable for noise-canceling headsets. The ADI ADAU1787 provides a complete headset solution with the addition of just a few passive components.