ADAU1761BCPZ

Analog Devices
584-ADAU1761BCPZ
ADAU1761BCPZ

Mfr.:

Description:
Interface - CODECs Low Power Codec w/Sigma DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
980
Expected 10/27/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,40 € 15,40 €
11,98 € 119,80 €
10,52 € 263,00 €
10,17 € 1.017,00 €
9,89 € 2.472,50 €
9,69 € 4.845,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
SPI
2 ADC
2 DAC
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: CODECs
Series: ADAU1761
SNR - Signal to Noise Ratio: 99 db
Factory Pack Quantity: 1
Subcategory: Interface ICs
THD plus Noise: - 92 dB
Unit Weight: 17,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.