ADAU1701JSTZ

Analog Devices
584-ADAU1701JSTZ
ADAU1701JSTZ

Mfr.:

Description:
Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,24 € 14,24 €
11,17 € 111,70 €
10,72 € 268,00 €
9,43 € 943,00 €
8,98 € 2.245,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,24 €
Min:
1

Similar Product

Analog Devices ADAU1701JSTZ-RL
Analog Devices
Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
2 Channel
24 bit
SPI
LQFP-48
3.3 V, 1.8 V
3.3 V, 1.8 V
ADAU1701
0 C
+ 70 C
+/- 40 mA, +/- 50 mA
Tray
SMD/SMT
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 6
Pd - Power Dissipation: 286.5 mW
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

ADAU1701 SigmaDSP® 28/56-Bit Audio Processor

Analog Devices ADAU1701 SigmaDSP® 28/56-Bit Audio Processor is a complete single-chip audio system with a 28-/56-bit audio DSP, ADCs, DACs, and microcontroller-like control interfaces. Signal processing includes equalization, cross-over, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation, and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers, and listening environments, providing dramatic improvements in perceived audio quality.