ADAU1452WBCPZ

Analog Devices
584-ADAU1452WBCPZ
ADAU1452WBCPZ

Mfr.:

Description:
Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,86 € 15,86 €
13,17 € 131,70 €
11,68 € 292,00 €
11,23 € 1.123,00 €
10,49 € 5.245,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,86 €
Min:
1

Similar Product

Analog Devices ADAU1452WBCPZ-RL
Analog Devices
Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
16 Channel
294.912 MHz
10 bit
I2C, SPI
LFCSP-72
1.14 V
3.63 V
ADAU1452
- 40 C
+ 105 C
100 mA
Tray
SMD/SMT
AEC-Q100
Brand: Analog Devices
Development Kit: EVAL-ADAU1452MINIZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 1
Subcategory: Audio ICs
Type: SigmaDSP Digital Audio Processor
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors. 

ADAU145x SigmaDSP® Digital Audio Processors

Analog Devices Inc. ADAU145x SigmaDSP® Digital Audio Processors are automotive-qualified and far exceed the digital signal processing capabilities of earlier SigmaDSP devices. 

ADAU1452 SigmaDSP Digital Audio Processor

Analog Devices Inc. ADAU1452 SigmaDSP Digital Audio Processor is automotive-qualified and far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. Its restructured hardware architecture is optimized for efficient audio processing.