ADAU1452WBCPZ150RL

Analog Devices
584-AU1452WBCPZ150R
ADAU1452WBCPZ150RL

Mfr.:

Description:
Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
11,68 € 23.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
16 Channel
294.912 MHz
10 bit
I2C, SPI
LFCSP-72
1.14 V
3.63 V
ADAU1452
- 40 C
+ 105 C
75 mA
Reel
SMD/SMT
AEC-Q100
Brand: Analog Devices
Development Kit: EVAL-ADAU1452MINIZ
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: SigmaDSP Digital Audio Processor
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2

ADAU1452 SigmaDSP Digital Audio Processor

Analog Devices Inc. ADAU1452 SigmaDSP Digital Audio Processor is automotive-qualified and far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. Its restructured hardware architecture is optimized for efficient audio processing.