ADAU1450WBCPZ-RL

Analog Devices
584-ADAU1450WBCPZ-RL
ADAU1450WBCPZ-RL

Mfr.:

Description:
Audio DSPs SigmaDSP 150MHz Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,28 € 13,28 €
10,42 € 104,20 €
9,99 € 249,75 €
8,80 € 880,00 €
8,37 € 2.092,50 €
Full Reel (Order in multiples of 2000)
8,37 € 16.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,28 €
Min:
1

Similar Product

Analog Devices ADAU1450WBCPZ
Analog Devices
Audio DSPs SigmaDSP 150MHz Audio Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
SPI
LFCSP-72
ADAU1450
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
SMD/SMT
AEC-Q100
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.