ADAU1445YSVZ-3A

Analog Devices
584-ADAU1445YSVZ-3A
ADAU1445YSVZ-3A

Mfr.:

Description:
Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,51 € 23,51 €
18,40 € 184,00 €
17,56 € 439,00 €
15,70 € 1.413,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
172 MHz
SPI
LQFP-100
1.8 V, 3.3 V
1.8 V, 3.3 V
ADAU1445
- 40 C
+ 105 C
Tray
SMD/SMT
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 90
Subcategory: Audio ICs
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.