ADAU1372BCPZ

Analog Devices
584-ADAU1372BCPZ
ADAU1372BCPZ

Mfr.:

Description:
Interface - CODECs 4ADC/2DAC portable codec, mic in & HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,17 € 10,17 €
7,96 € 79,60 €
6,51 € 162,75 €
6,29 € 629,00 €
6,24 € 3.120,00 €
6,16 € 6.160,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial
4 ADC
2 DAC
3.63 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVAL-ADAU1372Z
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.63 V
Product Type: CODECs
Series: ADAU1372
SNR - Signal to Noise Ratio: 102 dB
Factory Pack Quantity: 1
Subcategory: Interface ICs
THD plus Noise: - 90 dB
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99