ADAS1000-3BSTZ

Analog Devices
584-ADAS1000-3BSTZ
ADAS1000-3BSTZ

Mfr.:

Description:
Analog Front End - AFE 3 Electrode ECG AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 31   Multiples: 31
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,54 € 667,74 €
20,41 € 2.530,84 €
19,66 € 5.485,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
ADAS1000-3
Biopotential
19 bit
2 MS/s
3 Channel
Serial, SPI
5.5 V
3.15 V
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Analogue Supply Voltage: 3.3 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V
Input Type: Differential/Single-Ended
Moisture Sensitive: Yes
Pd - Power Dissipation: 29.7 mW
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.8 V
SNR - Signal to Noise Ratio: 100 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.