ADAR4002ACPZ

Analog Devices
584-ADAR4002ACPZ
ADAR4002ACPZ

Mfr.:

Description:
Modulator/Demodulator Single Channel Time Delay Unit 2-18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 6/30/2026
150
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,09 € 151,09 €
133,45 € 1.334,50 €
127,35 € 3.183,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Modulator
19 GHz
500 MHz
1 V, 1.2 V
2.38 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-14
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Packaging: Cut Tape
Product Type: Modulator / Demodulator
Series: ADAR4002
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADAR4002 0.5GHz to 19GHz True TDU

Analog Devices ADAR4002 0.5GHz to 19GHz True Time Delay Unit (TDU) is a low-power, broadband, bidirectional, single-channel true TDU and a digital step attenuator (DSA). The IC has 18.5GHz of bandwidth over a frequency range of 0.5GHz to 19GHz with a 50Ω input impedance at both RF ports.