ADAQ4003BBCZ

Analog Devices
584-ADAQ4003BBCZ
ADAQ4003BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 18-Bit 2 MSPS uModule DAQ System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €
29,76 € 297,60 €
29,03 € 725,75 €
27,14 € 2.714,00 €
26,21 € 6.552,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
BGA-49
Data Acquisition Systems
Precision ADC
18 bit
1 Channel
1.8 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAQ4003 18-Bit µModule® Data Acquisition System

Analog Devices Inc. ADAQ4003 18-Bit 2MSPS µModule® Data Acquisition System is a signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization, and layout from the designer to the device. The ADAQ4003 implements system-in-package (SIP) technology that reduces end system component count by combining multiple common signal processing and conditioning blocks into a single device. These blocks include a high-resolution 18-bit, 2MSPS successive approximation register (SAR), analog-to-digital converter (ADC), a low noise, fully differential ADC driver amplifier (FDA), and a stable reference buffer.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.