ADA4891-2ARMZ

Analog Devices
584-ADA4891-2ARMZ
ADA4891-2ARMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps Lw Cst CMOS Hgh Spd RR Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.031

Stock:
1.031 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,30 € 23,00 €
2,12 € 106,00 €
1,85 € 185,00 €
1,73 € 432,50 €
1,51 € 755,00 €
1,26 € 1.260,00 €
1,17 € 2.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,43 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Product

Analog Devices ADA4891-2ARMZ-R7
Analog Devices
Operational Amplifiers - Op Amps Lw Cst CMOS Hgh Spd RR Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
105 MHz
170 V/us
2.5 mV
50 pA
5.5 V
2.7 V
8.8 mA
125 mA
88 dB
9 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4891-2
Tube
Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Development Kit: ADA4891-2ARM-EBZ
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.