ADA4870ARRZ

584-ADA4870ARRZ
ADA4870ARRZ

Mfr.:

Description:
High Speed Operational Amplifiers Single Channel High Speed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADA4870
1 Channel
2.5 kV/us
58 dB
1 A
23 uA
1 mV
40 V
10 V
32.5 mA
- 40 C
+ 85 C
SMD/SMT
PSOP-20
Tube
3 dB Bandwidth: 60 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
Moisture Sensitive: Yes
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 69 dB
Shutdown: No Shutdown
Factory Pack Quantity: 29
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4870 High Speed High Voltage Drive Amplifier

Analog Devices Inc. ADA4870 High Speed, High Voltage Drive Amplifier is designed as a unity gain stable, high speed current feedback amplifier capable of delivering 1A of output current and 2500V/μs slew rate from a 40V supply.