ADA4862-3YRZ

Analog Devices
584-ADA4862-3YRZ
ADA4862-3YRZ

Mfr.:

Description:
High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,22 € 22,20 €
1,91 € 47,75 €
1,81 € 202,72 €
1,72 € 481,60 €
1,67 € 841,68 €
1,62 € 1.632,96 €
1,57 € 3.956,40 €
1,54 € 7.761,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4862-3
3 Channel
750 V/us
25 mA
1 uA
3.5 mV
12 V
5 V
16 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 300 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
Development Kit: ADA4862-3YR-EBZ
en - Input Voltage Noise Density: 10.6 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.