ADA4857-2YCP-EBZ

Analog Devices
584-ADA4857-2YCP-EBZ
ADA4857-2YCP-EBZ

Mfr.:

Description:
Amplifier IC Development Tools ADA4857-2YCP-EBZ_A01817_EB-O16CP44-2Z

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Expected 4/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,20 € 23,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
High Speed Amplifiers
ADA4857-2YCPZ
5 V to 10 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 16 lead LFCSP bare evaluation board
For Use With: ADA4857
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Product Type: Amplifier IC Development Tools
Series: ADA4857
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99