ADA4807-1AKSZ-R7

Analog Devices
584-ADA4807-1AKSZ-R7
ADA4807-1AKSZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.533

Stock:
6.533 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,10 € 31,00 €
2,88 € 72,00 €
2,54 € 254,00 €
2,41 € 602,50 €
2,16 € 1.080,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,33 €
Min:
1

Similar Product

Analog Devices ADA4807-1AKSZ-R2
Analog Devices
Operational Amplifiers - Op Amps 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
200 MHz
225 V/us
140 uV
1 uA
11 V
2.7 V
1 mA
96 dB
3.1 nV/sqrt Hz
SC-70-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4807-1
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

ADA4807-1/-2/-4 Operational Amplifiers

Analog Devices ADA4807-1 Single-Channel, ADA4807-2 Dual-Channel, ADA4807-4 Quad-Channel Operational Amplifiers are low power, low noise, rail-to-rail voltage feedback amplifiers with exceptionally high performance. The ADA4807-1/ADA4807-2/ADA4807-4 op-amps are designed to have a low input noise while operating on only 1mA or less of quiescent supply current. The low quiescent current operation makes the ADA4807-1/ADA4807-2/ADA4807-4 ideal for a wide range of applications from battery-powered, portable instrumentation to high-speed systems where component density requires lower power dissipation. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.