ADA4700-1ARDZ-R7

Analog Devices
584-ADA4700-1ARDZ-R7
ADA4700-1ARDZ-R7

Mfr.:

Description:
Precision Amplifiers High Voltage (100V) Precision Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 6/12/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,64 € 7,64 €
5,88 € 58,80 €
5,38 € 134,50 €
4,97 € 497,00 €
4,84 € 1.210,00 €
4,81 € 2.405,00 €
Full Reel (Order in multiples of 1000)
4,47 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.5 MHz
20 V/us
200 uV
15 nA
50 V
5 V
10 mA
30 mA
108 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
ADA4700-1
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 3.5 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4700-1 Precision Operational Amplifiers

Analog Devices ADA4700-1 High Voltage, Precision Operational Amplifiers are 100V single-channel op-amps with a ±5V to ±50V operating voltage range and a relatively high output current drive. ADA4700-1's advanced design combines low power (170mW for a ±50V supply), high bandwidth (3.5MHz), and a high slew rate with unity-gain stability and phase-inversion free performance. The device's ability to swing near rail to rail at the output enables designers to maximize signal-to-noise ratios (SNRs). The ADA4700-1 op-amps are designed for applications requiring both AC and DC precision performance, making the devices useful in a wide variety of applications, including high voltage test equipment & instrumentation, high voltage regulators & power amplifiers, power supply control & protection, and as an amplifier or buffer for transducers with wide output ranges. Available in a thermally enhanced, 8-lead SOIC package with an exposed pad, the ADA4700-1 is specified over the industrial temperature range of −40°C to +85°C. The devices include thermal regulation at a junction temperature greater than 145°C and an integrated current limit.