ADA4625-1ARDZ-RL

Analog Devices
584-ADA4625-1ARDZ-RL
ADA4625-1ARDZ-RL

Mfr.:

Description:
Operational Amplifiers - Op Amps 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,99 € 14.975,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
18 MHz
48 V/us
15 uV
15 pA
36 V, +/- 18 V
5 V, +/- 2.5 V
4 mA
33 mA
130 dB
3.3 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4625-1
Reel
3 dB Bandwidth: 18 MHz
Amplifier Type: Precision
Brand: Analog Devices
Development Kit: EVAL-ADA4625-1ARDZ
In - Input Noise Current Density: 4.5 fA
Ios - Input Offset Current: 400 pA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0007 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4625 Operational Amplifiers

Analog Devices ADA4625 Operational Amplifiers (Op Amps) are designed as high-voltage, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input operational amplifiers. These operational amplifiers are available in two variables such as ADA4625-1 and ADA4625-2. The fast settling ADA4625 Operational Amplifiers deliver exceptional performance in high-voltage, high-gain, and low-noise applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.