ADA4622-1ARZ-RL

Analog Devices
584-ADA4622-1ARZ-RL
ADA4622-1ARZ-RL

Mfr.:

Description:
Precision Amplifiers Next Generation AD820

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,54 € 6.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,88 €
Min:
1

Similar Product

Analog Devices ADA4622-1ARZ
Analog Devices
Precision Amplifiers Next Generation AD820

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
8 MHz
SOIC-8
SMD/SMT
- 40 C
+ 125 C
ADA4622-1
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4622-x Precision Op Amps

Analog Devices ADA4622-x Precision Op Amps are the next-generation AD822, single-supply, rail-to-rail output (RRO), precision JFET input operational amplifiers. ADA4622-x's input voltage range includes the V-pin and the negative supply. The output swings rail-to-rail. The input EMI filters are designed to increase the signal robustness in closely located switching noise sources. The EMI filters deliver a typical 90dB at f=1000MHz and f=24000MHz. ADA4622-x precision op-amps offer a wide bandwidth of 8MHz (typical), a high slew rate of +23V/μs/−18V/μs (typical), and a strong output drive to improve settling time performance and enable the op-amp to drive the inputs of single-ended successive approximation register analog-to-digital converters (SAR ADCs). With an extended industrial temperature range of −40°C to +125°C, the amplifiers operate from 5V to 30V with specifications at +5V, ±5V, and ±15V. Available in 8-lead SOIC and 8-lead MSOP packages, the ADA4622-x precision op amps are ideal for high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, and precision filters, and signal conditioning.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.